RM10D27R4CT50
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of RM10D27R4CT50 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM10D27R4CT50 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM10D27R4CT50 by Cal-Chip Electronics

RM10D27R4CT50
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
27.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RM10D27R4CT50
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for RM10D27R4CT50

This table gives cross-reference parts and alternative options found for RM10D27R4CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10D27R4CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2ALTED27R4D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RM10D27R4CT50 vs RK73G2ALTED27R4D
ADF080527R40.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic RM10D27R4CT50 vs ADF080527R40.5%50PPM/KKP20
RE0805DRE1327R4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RM10D27R4CT50 vs RE0805DRE1327R4L
CDF080527R40.5%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RM10D27R4CT50 vs CDF080527R40.5%50PPM/KNS
CDF080527R40.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RM10D27R4CT50 vs CDF080527R40.5%50PPM/KNP10
CR21-27R4-DY-E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, ASJ Holdings Limited RM10D27R4CT50 vs CR21-27R4-DY-E
RK73G2ALBK27R4D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc RM10D27R4CT50 vs RK73G2ALBK27R4D
RK73G2ATTP27R4D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RM10D27R4CT50 vs RK73G2ATTP27R4D
FCF05DY27R4P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RM10D27R4CT50 vs FCF05DY27R4P
CDF080527R40.5%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RM10D27R4CT50 vs CDF080527R40.5%50PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM10D27R4CT50 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM10D27R4CT50 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM10D27R4CT50 would you like to use for your alert(s)?
  • Please alert me when RM10D27R4CT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM10D27R4CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM10D27R4CT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM10D27R4CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM10D27R4CT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM10D27R4CT50 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: