Part Details for RM1/4WF12101402 by Pak Heng Resistors Co Ltd
Overview of RM1/4WF12101402 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1/4WF12101402
RM1/4WF12101402 CAD Models
RM1/4WF12101402 Part Data Attributes
|
RM1/4WF12101402
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1/4WF12101402
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM1210(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM1210(F) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1/4WF12101402
This table gives cross-reference parts and alternative options found for RM1/4WF12101402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/4WF12101402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1/414K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RM1/4WF12101402 vs RMCF1/414K1%A |
RHS1210K1402FTG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101402 vs RHS1210K1402FTG |
RC3225F1402AS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1/4WF12101402 vs RC3225F1402AS |
RHC1210K1402FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101402 vs RHC1210K1402FTL |
WCR1210-14KFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RM1/4WF12101402 vs WCR1210-14KFI |
RC3225F1402ES | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1/4WF12101402 vs RC3225F1402ES |
BCR1/41402FE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RM1/4WF12101402 vs BCR1/41402FE |
RM13FL1402 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RM1/4WF12101402 vs RM13FL1402 |
RC3225F1402CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1/4WF12101402 vs RC3225F1402CS |
RHC1210K1402FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101402 vs RHC1210K1402FB |