RHC1210K1402FB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RHC1210K1402FB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RHC1210K1402FB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHC1210K1402FB by Fenghua (HK) Electronics Ltd

RHC1210K1402FB
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RHC1210K1402FB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RHC1210K1402FB

This table gives cross-reference parts and alternative options found for RHC1210K1402FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC1210K1402FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF1/414K1%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RHC1210K1402FB vs RMCF1/414K1%A
RHS1210K1402FTG Fixed Resistor, Metal Glaze/thick Film, 0.333W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RHC1210K1402FB vs RHS1210K1402FTG
RC3225F1402AS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RHC1210K1402FB vs RC3225F1402AS
RHC1210K1402FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RHC1210K1402FB vs RHC1210K1402FTL
WCR1210-14KFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TT Electronics Resistors RHC1210K1402FB vs WCR1210-14KFI
RC3225F1402ES Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RHC1210K1402FB vs RC3225F1402ES
RM1/4WF12101402 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 Pak Heng Resistors Co Ltd RHC1210K1402FB vs RM1/4WF12101402
BCR1/41402FE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TT Electronics Resistors RHC1210K1402FB vs BCR1/41402FE
RM13FL1402 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, TA-I Technology Co Ltd RHC1210K1402FB vs RM13FL1402
RC3225F1402CS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RHC1210K1402FB vs RC3225F1402CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHC1210K1402FB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHC1210K1402FB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RHC1210K1402FB would you like to use for your alert(s)?
  • Please alert me when RHC1210K1402FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHC1210K1402FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHC1210K1402FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHC1210K1402FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHC1210K1402FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHC1210K1402FB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: