RM1/16WF06036343
Pak Heng Resistors Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603

Overview of RM1/16WF06036343 by Pak Heng Resistors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM1/16WF06036343 by Pak Heng Resistors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM1/16WF06036343 by Pak Heng Resistors Co Ltd

RM1/16WF06036343
Pak Heng Resistors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PAK HENG RESISTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
RM0603(F)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
634000 Ω
Resistor Type
FIXED RESISTOR
Series
RM0603(F)
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RM1/16WF06036343
    Pak Heng Resistors Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
    VS

Alternate Parts for RM1/16WF06036343

This table gives cross-reference parts and alternative options found for RM1/16WF06036343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/16WF06036343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHC03K6343FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RHC03K6343FB
RHS03K6343FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RHS03K6343FB
RPE03K6343FTG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RPE03K6343FTG
RHS03K6343FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RHS03K6343FT
RHS03K6343FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RHS03K6343FBL
RHS03K6343FCL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RHS03K6343FCL
RPE03K6343FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RPE03K6343FBL
RPE03K6343FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RPE03K6343FT
RPE03K6343FC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RPE03K6343FC
RHC03K6343FCG Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RM1/16WF06036343 vs RHC03K6343FCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM1/16WF06036343 by Pak Heng Resistors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM1/16WF06036343 by Pak Heng Resistors Co Ltd

  • Please alert me when RM1/16WF06036343 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM1/16WF06036343 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM1/16WF06036343 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM1/16WF06036343 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM1/16WF06036343.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM1/16WF06036343 by Pak Heng Resistors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: