Part Details for RHC03K6343FCG by Fenghua (HK) Electronics Ltd
Overview of RHC03K6343FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC03K6343FCG
RHC03K6343FCG CAD Models
RHC03K6343FCG Part Data Attributes
|
RHC03K6343FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC03K6343FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RHC03K6343FCG
This table gives cross-reference parts and alternative options found for RHC03K6343FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC03K6343FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS03K6343FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RHS03K6343FBG |
RHC03K6343FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RHC03K6343FBG |
RHS03K6343FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RHS03K6343FBL |
RPE03K6343FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RPE03K6343FBL |
RHS03K6343FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RHS03K6343FB |
RHC03K6343FT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RHC03K6343FT |
RPE03K6343FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RPE03K6343FCL |
RPE03K6343FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RPE03K6343FCG |
RHC03K6343FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RHC03K6343FBL |
RHS03K6343FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RHC03K6343FCG vs RHS03K6343FCL |