Part Details for RM06GL624 by TA-I Technology Co Ltd
Overview of RM06GL624 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06GL624
RM06GL624 CAD Models
RM06GL624 Part Data Attributes
|
RM06GL624
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM06GL624
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RM06GL624
This table gives cross-reference parts and alternative options found for RM06GL624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06GL624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-624G-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 620000ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RM06GL624 vs CR10-624G-T |
RK73K1JTP620KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM06GL624 vs RK73K1JTP620KOHMG |
CR16B624G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | RM06GL624 vs CR16B624G |
RK73K1JBC620KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM06GL624 vs RK73K1JBC620KOHMG |
FCR03GT-6203 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM06GL624 vs FCR03GT-6203 |
RC115T624GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RM06GL624 vs RC115T624GT |
CR10-624G-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 620000ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RM06GL624 vs CR10-624G-D |
CR0603G624LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | New Sincere Electronics Co Ltd | RM06GL624 vs CR0603G624LF |
RC115T624GT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RM06GL624 vs RC115T624GT-P |