CR0603G624LF
New Sincere Electronics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,

Overview of CR0603G624LF by New Sincere Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR0603G624LF by New Sincere Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0603G624LF by New Sincere Electronics Co Ltd

CR0603G624LF
New Sincere Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW SINCERE ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
620000 Ω
Resistor Type
FIXED RESISTOR
Series
CR0603(G,J)
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. CR0603G624LF
    New Sincere Electronics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for CR0603G624LF

This table gives cross-reference parts and alternative options found for CR0603G624LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603G624LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR10-624G-T RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 620000ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components CR0603G624LF vs CR10-624G-T
RK73K1JTP620KOHMG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CR0603G624LF vs RK73K1JTP620KOHMG
CR16B624G Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Akahane Electronics Ind Corp CR0603G624LF vs CR16B624G
RK73K1JBC620KOHMG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CR0603G624LF vs RK73K1JBC620KOHMG
FCR03GT-6203 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR0603G624LF vs FCR03GT-6203
RC115T624GT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Jaro Components Inc CR0603G624LF vs RC115T624GT
CR10-624G-D RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 620000ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components CR0603G624LF vs CR10-624G-D
RM06GL624 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, TA-I Technology Co Ltd CR0603G624LF vs RM06GL624
RC115T624GT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Jaro Components Inc CR0603G624LF vs RC115T624GT-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603G624LF by New Sincere Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603G624LF by New Sincere Electronics Co Ltd

  • Please alert me when CR0603G624LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603G624LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603G624LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603G624LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603G624LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603G624LF by New Sincere Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: