Part Details for RM01FTN34R8 by TA-I Technology Co Ltd
Overview of RM01FTN34R8 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM01FTN34R8
RM01FTN34R8 CAD Models
RM01FTN34R8 Part Data Attributes
|
RM01FTN34R8
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM01FTN34R8
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RM01FTN34R8
This table gives cross-reference parts and alternative options found for RM01FTN34R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM01FTN34R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-34R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RM01FTN34R8 vs CR01005-32W-34R8FT |
RC005B34R8FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01FTN34R8 vs RC005B34R8FBG |
RMCF01005FT34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RM01FTN34R8 vs RMCF01005FT34R8 |
RC005B34R8FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01FTN34R8 vs RC005B34R8FTG |
RC0402F34R8CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | RM01FTN34R8 vs RC0402F34R8CS |
CR01005-32W-34R8FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RM01FTN34R8 vs CR01005-32W-34R8FPT-13 |
RMC1/32-34R8FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RM01FTN34R8 vs RMC1/32-34R8FPA |
RC005B34R8FC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01FTN34R8 vs RC005B34R8FC |
ERJXGNF34R8U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RM01FTN34R8 vs ERJXGNF34R8U |
MCR004QLPF34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RM01FTN34R8 vs MCR004QLPF34R8 |