-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJXGNF34R8U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGNF34R8U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for ERJXGNF34R8U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF34R8U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-34R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | ERJXGNF34R8U vs CR01005-32W-34R8FT |
RC005B34R8FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF34R8U vs RC005B34R8FBG |
RMCF01005FT34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | ERJXGNF34R8U vs RMCF01005FT34R8 |
RC005B34R8FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF34R8U vs RC005B34R8FTG |
RC0402F34R8CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | ERJXGNF34R8U vs RC0402F34R8CS |
CR01005-32W-34R8FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | ERJXGNF34R8U vs CR01005-32W-34R8FPT-13 |
RMC1/32-34R8FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | ERJXGNF34R8U vs RMC1/32-34R8FPA |
RC005B34R8FC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF34R8U vs RC005B34R8FC |
RM01FTN34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJXGNF34R8U vs RM01FTN34R8 |
MCR004QLPF34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34.8ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | ERJXGNF34R8U vs MCR004QLPF34R8 |