Part Details for RLX477025M by Taiwan Ostor Corporation
Overview of RLX477025M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLX477025M
RLX477025M CAD Models
RLX477025M Part Data Attributes
|
RLX477025M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLX477025M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RLX(25V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RLX477025M
This table gives cross-reference parts and alternative options found for RLX477025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLX477025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1016RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | RLX477025M vs 8471LDM1016RX000 |
2471LDM1016RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | RLX477025M vs 2471LDM1016RXN311M |
8471LDM1016RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | RLX477025M vs 8471LDM1016RXN211B |
25YXF470MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RLX477025M vs 25YXF470MEFCSG10X16 |
HG025M471G16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | RLX477025M vs HG025M471G16 |
8471LDM1016RTN3110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RLX477025M vs 8471LDM1016RTN3110 |
RGA471M1ESC-1016T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | RLX477025M vs RGA471M1ESC-1016T |
8471LDM1016RTN9110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RLX477025M vs 8471LDM1016RTN9110 |
EXR471M251016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Hitano Enterprise Corp | RLX477025M vs EXR471M251016 |
NRSK471M25V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RLX477025M vs NRSK471M25V10X16SPF |