Part Details for HG025M471G16 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Overview of HG025M471G16 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HG025M471G16
HG025M471G16 CAD Models
HG025M471G16 Part Data Attributes
|
HG025M471G16
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Buy Now
Datasheet
|
Compare Parts:
HG025M471G16
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | HG(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | HG(25V) | |
Terminal Pitch | 5 mm |
Alternate Parts for HG025M471G16
This table gives cross-reference parts and alternative options found for HG025M471G16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG025M471G16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1016RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | HG025M471G16 vs 8471LDM1016RXN911B |
RLP477025M1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Taiwan Ostor Corporation | HG025M471G16 vs RLP477025M1016 |
MK1E477M10016JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | HG025M471G16 vs MK1E477M10016JR |
8471LDM1016RTN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HG025M471G16 vs 8471LDM1016RTN4P |
1471LDM1016RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | HG025M471G16 vs 1471LDM1016RXN711P |
ECR1EBK471MLL50100016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | HG025M471G16 vs ECR1EBK471MLL50100016 |
8471LDM1016RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HG025M471G16 vs 8471LDM1016RX07P |
UHD1E471MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | HG025M471G16 vs UHD1E471MPD6CC |
UHD1E471MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | HG025M471G16 vs UHD1E471MPD6 |
MZ1E477M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | HG025M471G16 vs MZ1E477M10016SS |