Part Details for RLR20C5101GRRSL11 by Vishay Dale
Overview of RLR20C5101GRRSL11 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C5101GRRSL11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RLR20C5101GRRSL11-ND
|
DigiKey | RES 5.1K OHM 2% 1/2W AXIAL Min Qty: 500 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2253 | Buy Now |
Part Details for RLR20C5101GRRSL11
RLR20C5101GRRSL11 CAD Models
RLR20C5101GRRSL11 Part Data Attributes
|
RLR20C5101GRRSL11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR20C5101GRRSL11
Vishay Dale
RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C5101GRRSL11
This table gives cross-reference parts and alternative options found for RLR20C5101GRRSL11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C5101GRRSL11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C5101GMRSL | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GRRSL11 vs RLR20C5101GMRSL |
RLR20C5101GSR3611 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GRRSL11 vs RLR20C5101GSR3611 |
RLR20C5101GRRE611 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5101GRRSL11 vs RLR20C5101GRRE611 |
RLR20C5101GPBSL | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GRRSL11 vs RLR20C5101GPBSL |
RLR20C5101GRRE511 | Fixed Resistor, | Vishay Intertechnologies | RLR20C5101GRRSL11 vs RLR20C5101GRRE511 |
RLR20C5101GSRE611 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GRRSL11 vs RLR20C5101GSRE611 |
RLR20C5101GSB14 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GRRSL11 vs RLR20C5101GSB14 |
ERL205K1000GKEB500 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GRRSL11 vs ERL205K1000GKEB500 |
RLR20C5101GMRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5101GRRSL11 vs RLR20C5101GMRE6 |
RLR20C5101GPRSL | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GRRSL11 vs RLR20C5101GPRSL |