Part Details for RLR20C5101GRRE511 by Vishay Intertechnologies
Overview of RLR20C5101GRRE511 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C5101GRRE511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C0066
|
Newark | Rlr20, 5.1 Kohm, +/- 2%, 0.01% Failure Rate, Hot Solder Dip (20's) |Vishay RLR20C5101GRRE511 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $2.0500 | Buy Now |
DISTI #
RLR20C5101GRRE511
|
Avnet Americas | ERL-20-11 5.1K 2% T-1 RLR20C5101GR RE5 - Tape and Reel (Alt: RLR20C5101GRRE511) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.4582 / $1.7484 | Buy Now |
Part Details for RLR20C5101GRRE511
RLR20C5101GRRE511 CAD Models
RLR20C5101GRRE511 Part Data Attributes
|
RLR20C5101GRRE511
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C5101GRRE511
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C5101GRRE511
This table gives cross-reference parts and alternative options found for RLR20C5101GRRE511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C5101GRRE511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C5101GMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GMRE6 |
RLR20C5101GSB14 | Vishay Intertechnologies | $12.3009 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GSB14 |
RLR20C5101GMRE611 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GMRE611 |
RLR20C5101GPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GPBSL |
ERL205K1000GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C5101GRRE511 vs ERL205K1000GKEK500 |
RLR20C5101GRR3611 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GRR3611 |
RLR20C5101GRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GRR36 |
RLR20C5101GSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GSR36 |
RLR20C5101GSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GSR36 |
RLR20C5101GMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C5101GRRE511 vs RLR20C5101GMRSL |