Part Details for RLP478025M1640 by Taiwan Ostor Corporation
Overview of RLP478025M1640 by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLP478025M1640
RLP478025M1640 CAD Models
RLP478025M1640 Part Data Attributes
|
RLP478025M1640
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLP478025M1640
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RLP(25V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RLP478025M1640
This table gives cross-reference parts and alternative options found for RLP478025M1640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP478025M1640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH4700MEFCGC16X40 | CAP ALUM 4700UF 20% 25V RADIAL | Rubycon Corporation | RLP478025M1640 vs 25YXH4700MEFCGC16X40 |
25YXH4700MLDFCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | RLP478025M1640 vs 25YXH4700MLDFCE16X40 |
25YXH4700MKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | RLP478025M1640 vs 25YXH4700MKC16X40 |
25YXH4700MSG16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | RLP478025M1640 vs 25YXH4700MSG16X40 |
25YXG4700MEFCCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RLP478025M1640 vs 25YXG4700MEFCCC16X40 |
25YXH4700MEFCRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | RLP478025M1640 vs 25YXH4700MEFCRI16X40 |
NR366R472M025FV0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | RLP478025M1640 vs NR366R472M025FV0E |
UHE1E472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | RLP478025M1640 vs UHE1E472MHD1CC |
25YXG4700MEFCKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RLP478025M1640 vs 25YXG4700MEFCKC16X40 |
UHE1E472MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | RLP478025M1640 vs UHE1E472MHD1CT |