Part Details for 25YXH4700MSG16X40 by Rubycon Corporation
Overview of 25YXH4700MSG16X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXH4700MSG16X40
25YXH4700MSG16X40 CAD Models
25YXH4700MSG16X40 Part Data Attributes
|
25YXH4700MSG16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH4700MSG16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4080 mA | |
Series | YXH | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 25YXH4700MSG16X40
This table gives cross-reference parts and alternative options found for 25YXH4700MSG16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH4700MSG16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH4700MEFCGC16X40 | CAP ALUM 4700UF 20% 25V RADIAL | Rubycon Corporation | 25YXH4700MSG16X40 vs 25YXH4700MEFCGC16X40 |
25YXH4700MLDFCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | 25YXH4700MSG16X40 vs 25YXH4700MLDFCE16X40 |
RLP478025M1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Taiwan Ostor Corporation | 25YXH4700MSG16X40 vs RLP478025M1640 |
25YXH4700MKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25YXH4700MSG16X40 vs 25YXH4700MKC16X40 |
25YXG4700MEFCCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH4700MSG16X40 vs 25YXG4700MEFCCC16X40 |
25YXH4700MEFCRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25YXH4700MSG16X40 vs 25YXH4700MEFCRI16X40 |
NR366R472M025FV0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | 25YXH4700MSG16X40 vs NR366R472M025FV0E |
UHE1E472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 25YXH4700MSG16X40 vs UHE1E472MHD1CC |
25YXG4700MEFCKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH4700MSG16X40 vs 25YXG4700MEFCKC16X40 |
UHE1E472MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 25YXH4700MSG16X40 vs UHE1E472MHD1CT |