Part Details for RLA220M1JBK-0611S by Surge Components Inc
Overview of RLA220M1JBK-0611S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLA220M1JBK-0611S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLA220M1JBK-0611S
|
Avnet Americas | CAP ALUM 22UF 63V 20% 2000LHRS 6.3 X 11 - Bulk (Alt: RLA220M1JBK-0611S) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RLA220M1JBK-0611S
RLA220M1JBK-0611S CAD Models
RLA220M1JBK-0611S Part Data Attributes
|
RLA220M1JBK-0611S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA220M1JBK-0611S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.002772 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA220M1JBK-0611S
This table gives cross-reference parts and alternative options found for RLA220M1JBK-0611S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA220M1JBK-0611S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK226M063AE3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RLA220M1JBK-0611S vs ESK226M063AE3KA |
SK063M0022AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | RLA220M1JBK-0611S vs SK063M0022AZF-0611 |
REA220M1JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RLA220M1JBK-0611S vs REA220M1JBK-0611S |