-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7576
|
Newark | 22 63 Vv |Kemet ESK226M063AE3KA RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0710 | Buy Now |
DISTI #
399-ESK226M063AE3KACT-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1095 In Stock |
|
$0.0329 / $0.2300 | Buy Now |
DISTI #
ESK226M063AE3KA
|
Avnet Americas | CAP LYTIC 22UF 63V 6X11 - Tape and Reel (Alt: ESK226M063AE3KA) RoHS: Compliant Min Qty: 20900 Package Multiple: 1100 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 | Buy Now |
DISTI #
80-ESK226M063AE3KA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 85C 2k Hour Radial RoHS: Compliant | 7179 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20900 Package Multiple: 1100 Lead time: 28 Weeks | 0 |
|
$0.0351 | Buy Now |
DISTI #
ESK226M063AE3KA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 20900 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK226M063AE3KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK226M063AE3KA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0139 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK226M063AE3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK226M063AE3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK063M0022AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESK226M063AE3KA vs SK063M0022AZF-0611 |
REA220M1JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ESK226M063AE3KA vs REA220M1JBK-0611S |