There are no models available for this part yet.
Overview of RL801S by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for RL801S by Rectron Semiconductor
Part Data Attributes for RL801S by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Part Package Code
|
TO-263
|
Package Description
|
R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for RL801S
This table gives cross-reference parts and alternative options found for RL801S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL801S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA81G | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | RL801S vs HERA81G |
SF81SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL801S vs SF81SR |
SF81S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL801S vs SF81S |
UF8A05-H | Rectifier Diode, | Formosa Microsemi Co Ltd | RL801S vs UF8A05-H |
UF8A05 | Rectifier Diode, | Formosa Microsemi Co Ltd | RL801S vs UF8A05 |
SFA81G | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | RL801S vs SFA81G |
SFAF801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | RL801S vs SFAF801GR |
SF81S-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL801S vs SF81S-W |
HERA81GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | RL801S vs HERA81GR |
UF800 | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Galaxy Microelectronics | RL801S vs UF800 |
Related Parts for RL801S
-
1N4007Rectifier Diodes
-
CL31A226KOCLFNCFixed Capacitors
-
SH8KA2GZETBPower Field-Effect Transistors
-
LMZ31707RVQRSwitching Regulator or Controllers
-
LS2-105-01-S-DHeaders and Edge Type Connectors
-
MLZ2012M4R7WTD25Fixed Inductors
-
RHS00Other Analog ICs
-
VAOL-10GWY4Visible LEDs
-
2000-2247Terminals and Terminal Blocks