Part Details for HERA81G by Taiwan Semiconductor
Overview of HERA81G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HERA81G
HERA81G CAD Models
HERA81G Part Data Attributes
|
HERA81G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERA81G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 8A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HERA81G
This table gives cross-reference parts and alternative options found for HERA81G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERA81G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HERA81GR | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | HERA81G vs HERA81GR |
ES8AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | HERA81G vs ES8AC-HF |
SFA801C0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | HERA81G vs SFA801C0 |
SFA81GR | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | HERA81G vs SFA81GR |
UF8A05-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | HERA81G vs UF8A05-H |
SF81S-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | HERA81G vs SF81S-W |
SF81 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | HERA81G vs SF81 |
RL801S-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | HERA81G vs RL801S-T |
SFA801COG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | HERA81G vs SFA801COG |
SF81SR | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | HERA81G vs SF81SR |