RL2010FK-070R36
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.36ohm, 1% +/-Tol, -600,600ppm/Cel, 2010

Overview of RL2010FK-070R36 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RL2010FK-070R36 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL2010FK-070R36 by YAGEO Corporation

RL2010FK-070R36
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
0.36 Ω
Resistor Type
FIXED RESISTOR
Series
RL2010 (F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
600 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Want to compare parts?
  1. RL2010FK-070R36
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.36ohm, 1% +/-Tol, -600,600ppm/Cel, 2010
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL2010FK-070R36 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL2010FK-070R36 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RL2010FK-070R36 would you like to use for your alert(s)?
  • Please alert me when RL2010FK-070R36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL2010FK-070R36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL2010FK-070R36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL2010FK-070R36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL2010FK-070R36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL2010FK-070R36 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: