Part Details for RL-7700-2C-47NJ by Renco Electronics Inc
Overview of RL-7700-2C-47NJ by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77008012A | Texas Instruments | Quad Differential Comparator 20-LCCC -55 to 125 | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7700801CA | Texas Instruments | Quad Differential Comparator 14-CDIP -55 to 125 |
Part Details for RL-7700-2C-47NJ
RL-7700-2C-47NJ CAD Models
RL-7700-2C-47NJ Part Data Attributes
|
RL-7700-2C-47NJ
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-7700-2C-47NJ
Renco Electronics Inc
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for RL-7700-2C-47NJ
This table gives cross-reference parts and alternative options found for RL-7700-2C-47NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL-7700-2C-47NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WL470JB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | RL-7700-2C-47NJ vs 0603WL470JB |
KQM0603T47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | RL-7700-2C-47NJ vs KQM0603T47NJ |
KQM0603TTE47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | RL-7700-2C-47NJ vs KQM0603TTE47NJ |
KQ0603TD47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | RL-7700-2C-47NJ vs KQ0603TD47NJ |
0603R-47NJG | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | RL-7700-2C-47NJ vs 0603R-47NJG |
CI0603-R047-JTQ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | RL-7700-2C-47NJ vs CI0603-R047-JTQ |
KQ0603LTE47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | RL-7700-2C-47NJ vs KQ0603LTE47NJ |
KQ0603TE47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | RL-7700-2C-47NJ vs KQ0603TE47NJ |
KQ0603LTD47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | RL-7700-2C-47NJ vs KQ0603LTD47NJ |
FHW0603UC047JGB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | RL-7700-2C-47NJ vs FHW0603UC047JGB |