There are no models available for this part yet.
Overview of RKL4BD472J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RKL4BD472J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67615118
|
Verical | Res Thick Film NET 4.7K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk Min Qty: 30 Package Multiple: 1 | Americas - 1039 |
|
$0.3788 / $1.0475 | Buy Now | |
DISTI #
C1S413110478067
|
Chip1Stop | Res Thick Film NET 4.7K Ohm 5% 0.5W(1/2W) ±200ppm/℃ BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant pbFree: No Container: Bulk | 1039 |
|
$0.3030 / $0.8380 | Buy Now |
CAD Models for RKL4BD472J by KOA Speer Electronics Inc
Part Data Attributes for RKL4BD472J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
4700 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.08 mm
|
Package Length
|
12.7 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
4700 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
100 V
|
Alternate Parts for RKL4BD472J
This table gives cross-reference parts and alternative options found for RKL4BD472J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKL4BD472J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGLD4X472J-T11 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP | Murata Manufacturing Co Ltd | RKL4BD472J vs RGLD4X472J-T11 |
RKL4BD472J | RES NET,THICK FILM,4.7K OHMS,100WV,5% +/-TOL,-200,200PPM TC,5010 CASE | KOA Corporation | RKL4BD472J vs RKL4BD472J |