Part Details for RGLD4X472JT2 by Murata Manufacturing Co Ltd
Overview of RGLD4X472JT2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for RGLD4X472JT2
RGLD4X472JT2 CAD Models
RGLD4X472JT2 Part Data Attributes
|
RGLD4X472JT2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGLD4X472JT2
Murata Manufacturing Co Ltd
RES NET,THICK FILM,4.7K OHMS,100WV,5% +/-TOL,-200,200PPM TC,5010 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Low Profile | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | RGLD(XTYPE) | |
Network Type | Ladder | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 12.6 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RGLD(X TYPE) | |
Size Code | 5010 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RGLD4X472JT2
This table gives cross-reference parts and alternative options found for RGLD4X472JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGLD4X472JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKL4BD472J | RES NET,THICK FILM,4.7K OHMS,100WV,5% +/-TOL,-200,200PPM TC,5010 CASE | KOA Corporation | RGLD4X472JT2 vs RKL4BD472J |
RGLD4X472J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 4700ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 5010, SIP | Murata Manufacturing Co Ltd | RGLD4X472JT2 vs RGLD4X472J |
RKL4BLTPA472J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 5010, SIP | KOA Speer Electronics Inc | RGLD4X472JT2 vs RKL4BLTPA472J |
RKL4BDTPA472J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGLD4X472JT2 vs RKL4BDTPA472J |
RGLD4X472J-T11 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP | Murata Manufacturing Co Ltd | RGLD4X472JT2 vs RGLD4X472J-T11 |