There are no models available for this part yet.
Overview of RKBPC10-00 by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RKBPC10-00 by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for RKBPC10-00 by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
S-PUFM-D4
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
S-PUFM-D4
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for RKBPC10-00
This table gives cross-reference parts and alternative options found for RKBPC10-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC10-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1000GS | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Sensitron Semiconductors | RKBPC10-00 vs KBPC1000GS |
RKBPC10-00 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, RKBPC, 4 PIN | Sensitron Semiconductors | RKBPC10-00 vs RKBPC10-00 |
KBPC1000GS | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RKBPC10-00 vs KBPC1000GS |
KBPC1000FP | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | SEMIKRON | RKBPC10-00 vs KBPC1000FP |
RKBPC1000-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, RKBPC, 4 PIN | Sensitron Semiconductors | RKBPC10-00 vs RKBPC1000-G |
RKBPC1000 | 10A, 50V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC, 4 PIN | Sensitron Semiconductors | RKBPC10-00 vs RKBPC1000 |
KBPC1000P | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | Sensitron Semiconductors | RKBPC10-00 vs KBPC1000P |