Part Details for RKBPC1000 by Sensitron Semiconductors
Overview of RKBPC1000 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKBPC1000
RKBPC1000 CAD Models
RKBPC1000 Part Data Attributes
|
RKBPC1000
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RKBPC1000
Sensitron Semiconductors
10A, 50V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RKBPC1000
This table gives cross-reference parts and alternative options found for RKBPC1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1000GS | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Sensitron Semiconductors | RKBPC1000 vs KBPC1000GS |
RKBPC10-00 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, RKBPC, 4 PIN | Sensitron Semiconductors | RKBPC1000 vs RKBPC10-00 |
KBPC1000GS | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RKBPC1000 vs KBPC1000GS |
KBPC1000FP | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | SEMIKRON | RKBPC1000 vs KBPC1000FP |
RKBPC1000-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, RKBPC, 4 PIN | Sensitron Semiconductors | RKBPC1000 vs RKBPC1000-G |
KBPC1000P | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | Sensitron Semiconductors | RKBPC1000 vs KBPC1000P |