-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z2BTTDDCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
22212 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
660-RK73Z2BTTDD
|
Mouser Electronics | Thick Film Resistors - SMD ZEROohms JUMPER RoHS: Compliant | 22499 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06818733
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2101 Container: Cut Strips | Americas - 2 |
|
$0.0035 | Buy Now |
|
Bristol Electronics | 150000 |
|
RFQ | ||
DISTI #
RK73Z2BTTDD
|
TTI | Thick Film Resistors - SMD ZEROohms JUMPER pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 470000 In Stock |
|
$0.0057 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z2BTTDD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2BTTDD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT:2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73Z2BTTDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2BTTDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BTTDD vs FPF06JT-000 |
WCR-WCR1206LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | TT Electronics Resistors | RK73Z2BTTDD vs WCR-WCR1206LF-0R0-X-P-LT |
FWF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BTTDD vs FWF06JT-000 |
FWF06JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BTTDD vs FWF06JW-000 |