RK73Z2BTTDD
vs
FWF06JT-000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
PROSPERITY DIELECTRICS CO LTD
|
Package Description |
SMT, 1206
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Samacsys Manufacturer |
KOA Speer
|
|
Additional Feature |
RATED CURRENT:2A
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.6 mm
|
0.6 mm
|
Package Length |
3.2 mm
|
3.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.6 mm
|
Packing Method |
TR, PAPER, 10 INCH
|
TR, Paper, 7 Inch
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
|
|
Resistor Type |
JUMPER
|
JUMPER
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RK73Z2BTTDD with alternatives
Compare FWF06JT-000 with alternatives