There are no models available for this part yet.
Overview of RK73Z2ATD by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for RK73Z2ATD by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10000 |
|
RFQ |
CAD Models for RK73Z2ATD by KOA Speer Electronics Inc
Part Data Attributes for RK73Z2ATD by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED CURRENT: 2A
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TAPE
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342F
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for RK73Z2ATD
This table gives cross-reference parts and alternative options found for RK73Z2ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z2ATTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2ATTD |
RK73Z2ALTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2ALTD |
FPF05JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2ATD vs FPF05JW-000 |
RK73Z2AGTDD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2AGTDD |
RK73Z2ATTDB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2ATTDB |
RK73Z2ALBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0805, | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2ALBK |
RK73Z2AGTPD | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0805, | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2AGTPD |
RK73Z2ARTBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0805, | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2ARTBK |
232273019001L | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | YAGEO Corporation | RK73Z2ATD vs 232273019001L |
RK73Z2ALTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73Z2ATD vs RK73Z2ALTEB |
Related Parts for RK73Z2ATD
-
MCR03EZPFX1782Fixed Resistors
-
CC0603KRX7R9BB471Fixed Capacitors
-
DF1B-2EP-2.5RCHeaders and Edge Type Connectors
-
ES3DHE3Rectifier Diodes
-
ACT45B-510-2P-TL003Fixed Inductors
-
FDD3672Power Field-Effect Transistors
-
PLT5BPH5013R1SNLData Line Filters
-
VP0610TSmall Signal Field-Effect Transistors
-
398800303Terminals and Terminal Blocks