Datasheets
232273019001L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805,

Part Details for 232273019001L by YAGEO Corporation

Overview of 232273019001L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 232273019001L

232273019001L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

232273019001L Part Data Attributes

232273019001L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
232273019001L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Resistance
Resistor Type JUMPER
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish NICKEL GOLD
Terminal Shape WRAPAROUND

Alternate Parts for 232273019001L

This table gives cross-reference parts and alternative options found for 232273019001L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273019001L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73Z2ATTD Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 232273019001L vs RK73Z2ATTD
RK73Z2ALTD Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 232273019001L vs RK73Z2ALTD
FPF05JW-000 Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, Prosperity Dielectrics Co Ltd 232273019001L vs FPF05JW-000
RK73Z2AGTDD Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 232273019001L vs RK73Z2AGTDD
RK73Z2ATTDB Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 232273019001L vs RK73Z2ATTDB
RK73Z2ALBK Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0805, KOA Speer Electronics Inc 232273019001L vs RK73Z2ALBK
RK73Z2AGTPD Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0805, KOA Speer Electronics Inc 232273019001L vs RK73Z2AGTPD
RK73Z2ARTBK Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0805, KOA Speer Electronics Inc 232273019001L vs RK73Z2ARTBK
RK73Z2ALTEB Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 232273019001L vs RK73Z2ALTEB
FWF05JW-000 Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, Prosperity Dielectrics Co Ltd 232273019001L vs FWF05JW-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232273019001L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232273019001L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 232273019001L would you like to use for your alert(s)?
  • Please alert me when 232273019001L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232273019001L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232273019001L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232273019001L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232273019001L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232273019001L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: