RK73K2ETD130OHMJ
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,

Overview of RK73K2ETD130OHMJ by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73K2ETD130OHMJ by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73K2ETD130OHMJ by KOA Speer Electronics Inc

RK73K2ETD130OHMJ
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Series
RK73K2E(5% TOL)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RK73K2ETD130OHMJ
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for RK73K2ETD130OHMJ

This table gives cross-reference parts and alternative options found for RK73K2ETD130OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2ETD130OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1210200130R5%RT6 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Vishay Intertechnologies RK73K2ETD130OHMJ vs CRCW1210200130R5%RT6
ERJ14J131U Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RK73K2ETD130OHMJ vs ERJ14J131U
RK73B2ETTP131J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc RK73K2ETD130OHMJ vs RK73B2ETTP131J
RK73B2ERTTDB131J RES,SMT,THICK FILM,130 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation RK73K2ETD130OHMJ vs RK73B2ERTTDB131J
SG73P2ELBK131J RES,SMT,THICK FILM,130 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation RK73K2ETD130OHMJ vs SG73P2ELBK131J
SG73P2ETTDD131J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73K2ETD130OHMJ vs SG73P2ETTDD131J
RK73B2ERTTD131J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73K2ETD130OHMJ vs RK73B2ERTTD131J
CR35131JV RESISTOR, 0.25W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 1210, CHIP Hokuriku Electric Industry Co Ltd RK73K2ETD130OHMJ vs CR35131JV
SG73P2ELTD131J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73K2ETD130OHMJ vs SG73P2ELTD131J
RK73B2ETTD131J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73K2ETD130OHMJ vs RK73B2ETTD131J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73K2ETD130OHMJ by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73K2ETD130OHMJ by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73K2ETD130OHMJ would you like to use for your alert(s)?
  • Please alert me when RK73K2ETD130OHMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73K2ETD130OHMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73K2ETD130OHMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73K2ETD130OHMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73K2ETD130OHMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73K2ETD130OHMJ by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: