Part Details for CR35131JV by Hokuriku Electric Industry Co Ltd
Overview of CR35131JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35131JV
CR35131JV CAD Models
CR35131JV Part Data Attributes
|
CR35131JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35131JV
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.25W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35131JV
This table gives cross-reference parts and alternative options found for CR35131JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35131JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210200130R5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | CR35131JV vs CRCW1210200130R5%RT6 |
ERJ14J131U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR35131JV vs ERJ14J131U |
RK73B2ETTP131J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35131JV vs RK73B2ETTP131J |
RK73B2ERTTDB131J | RES,SMT,THICK FILM,130 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35131JV vs RK73B2ERTTDB131J |
SG73P2ELBK131J | RES,SMT,THICK FILM,130 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35131JV vs SG73P2ELBK131J |
SG73P2ETTDD131J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35131JV vs SG73P2ETTDD131J |
RK73B2ERTTD131J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35131JV vs RK73B2ERTTD131J |
RK73K2ETD130OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35131JV vs RK73K2ETD130OHMJ |
SG73P2ELTD131J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35131JV vs SG73P2ELTD131J |
RK73B2ETTD131J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35131JV vs RK73B2ETTD131J |