Part Details for RK73HW3ATBK75R0D by KOA Speer Electronics Inc
Overview of RK73HW3ATBK75R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATBK75R0D
RK73HW3ATBK75R0D CAD Models
RK73HW3ATBK75R0D Part Data Attributes
|
RK73HW3ATBK75R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATBK75R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATBK75R0D
This table gives cross-reference parts and alternative options found for RK73HW3ATBK75R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATBK75R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATBK75R0D vs RK73HW3ALBK75R0D |
RK73H3ALTED75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATBK75R0D vs RK73H3ALTED75R0D |
CR2512-1W-75R0DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ATBK75R0D vs CR2512-1W-75R0DPT |
RK73HW3ARTBK75R0D | RES,SMT,THICK FILM,75 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ATBK75R0D vs RK73HW3ARTBK75R0D |
RK73HW3ALTEB75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATBK75R0D vs RK73HW3ALTEB75R0D |
ERJU1TD75R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ATBK75R0D vs ERJU1TD75R0U |
RK73HW3ARTTEB75R0D | RES,SMT,THICK FILM,75 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ATBK75R0D vs RK73HW3ARTTEB75R0D |
RM25DEN75R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW3ATBK75R0D vs RM25DEN75R0 |
RCM6432D75R0AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ATBK75R0D vs RCM6432D75R0AS |
BCTS002512-75R0DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ATBK75R0D vs BCTS002512-75R0DTE |