Part Details for BCTS002512-75R0DTE by Chilisin Electronics Corp
Overview of BCTS002512-75R0DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-75R0DTE
BCTS002512-75R0DTE CAD Models
BCTS002512-75R0DTE Part Data Attributes
|
BCTS002512-75R0DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-75R0DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-75R0DTE
This table gives cross-reference parts and alternative options found for BCTS002512-75R0DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-75R0DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432D75R0AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | BCTS002512-75R0DTE vs RCM6432D75R0AS |
CR63TR75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | BCTS002512-75R0DTE vs CR63TR75R0D |
RC2512DK-0775RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | BCTS002512-75R0DTE vs RC2512DK-0775RP |
RTT2575R0DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | BCTS002512-75R0DTE vs RTT2575R0DE2 |
RMF25DE75R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | BCTS002512-75R0DTE vs RMF25DE75R0 |
RK73HW3ALTED75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-75R0DTE vs RK73HW3ALTED75R0D |
RK73HW3ATBK75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-75R0DTE vs RK73HW3ATBK75R0D |
RC2512DK-0775RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | BCTS002512-75R0DTE vs RC2512DK-0775RL |
RK73HW3ALTE75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-75R0DTE vs RK73HW3ALTE75R0D |
RK73H3ALTEB75R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | BCTS002512-75R0DTE vs RK73H3ALTEB75R0D |