Part Details for RK73HW3ARTTEB2610D by KOA Speer Electronics Inc
Overview of RK73HW3ARTTEB2610D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTTEB2610D
RK73HW3ARTTEB2610D CAD Models
RK73HW3ARTTEB2610D Part Data Attributes
|
RK73HW3ARTTEB2610D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB2610D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB2610D
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB2610D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB2610D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432D2610AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73HW3ARTTEB2610D vs RCS6432D2610AS |
RM25DEN2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW3ARTTEB2610D vs RM25DEN2610 |
AF2512DK-07261RL | Fixed Resistor, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB2610D vs AF2512DK-07261RL |
RC2512DK-07261RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB2610D vs RC2512DK-07261RP |
ERJS1TD2610U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ARTTEB2610D vs ERJS1TD2610U |
AC2512DK-07261RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB2610D vs AC2512DK-07261RL |
RK73HW3ALTEB2610D | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB2610D vs RK73HW3ALTEB2610D |
RK73HW3ARTTED2610D | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB2610D vs RK73HW3ARTTED2610D |
RK73H3ATTEB2610D | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB2610D vs RK73H3ATTEB2610D |
RMF25DE2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73HW3ARTTEB2610D vs RMF25DE2610 |