Part Details for AC2512DK-07261RL by YAGEO Corporation
Overview of AC2512DK-07261RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-07261RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 261 Ohms 0.5% 1W 100PPM AEC-Q200 S | 0 |
|
$0.2312 / $0.2659 | RFQ |
Part Details for AC2512DK-07261RL
AC2512DK-07261RL CAD Models
AC2512DK-07261RL Part Data Attributes
|
AC2512DK-07261RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-07261RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-07261RL
This table gives cross-reference parts and alternative options found for AC2512DK-07261RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-07261RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432D2610AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AC2512DK-07261RL vs RCS6432D2610AS |
RM25DEN2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC2512DK-07261RL vs RM25DEN2610 |
AF2512DK-07261RL | Fixed Resistor, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-07261RL vs AF2512DK-07261RL |
RK73HW3ARTTEB2610D | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-07261RL vs RK73HW3ARTTEB2610D |
RC2512DK-07261RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-07261RL vs RC2512DK-07261RP |
ERJS1TD2610U | Fixed Resistor, | Panasonic Electronic Components | AC2512DK-07261RL vs ERJS1TD2610U |
RK73HW3ALTEB2610D | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-07261RL vs RK73HW3ALTEB2610D |
RK73HW3ARTTED2610D | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-07261RL vs RK73HW3ARTTED2610D |
RK73H3ATTEB2610D | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-07261RL vs RK73H3ATTEB2610D |
RMF25DE2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | AC2512DK-07261RL vs RMF25DE2610 |