Part Details for RK73HW3ARTBK6192F by KOA Speer Electronics Inc
Overview of RK73HW3ARTBK6192F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTBK6192F
RK73HW3ARTBK6192F CAD Models
RK73HW3ARTBK6192F Part Data Attributes
|
RK73HW3ARTBK6192F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTBK6192F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTBK6192F
This table gives cross-reference parts and alternative options found for RK73HW3ARTBK6192F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTBK6192F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS161.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ARTBK6192F vs RMCS161.9K1%R |
RK73H3ATTEB6192F | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK6192F vs RK73H3ATTEB6192F |
RC12K6192FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTBK6192F vs RC12K6192FTG |
TSR1GF6192V | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ARTBK6192F vs TSR1GF6192V |
CR-12FL4--61K9- | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73HW3ARTBK6192F vs CR-12FL4--61K9- |
RTT256192FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTBK6192F vs RTT256192FE3 |
RK73HW3ARTTED6192F | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK6192F vs RK73HW3ARTTED6192F |
RC12K6192FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTBK6192F vs RC12K6192FBG |
RC2512F6192 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RK73HW3ARTBK6192F vs RC2512F6192 |
RMC251261K91% | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73HW3ARTBK6192F vs RMC251261K91% |