Part Details for RK73HW3ALTEB2672F by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB2672F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB2672F
RK73HW3ALTEB2672F CAD Models
RK73HW3ALTEB2672F Part Data Attributes
|
RK73HW3ALTEB2672F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB2672F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB2672F
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB2672F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB2672F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA2512R2672F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ALTEB2672F vs TFA2512R2672F-T4 |
RCS6432F2672AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73HW3ALTEB2672F vs RCS6432F2672AS |
RK73H3ALTED2672F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB2672F vs RK73H3ALTED2672F |
CRGCQ2512F26K7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RK73HW3ALTEB2672F vs CRGCQ2512F26K7 |
RTT252672FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTEB2672F vs RTT252672FE4 |
RTT252672FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTEB2672F vs RTT252672FE2 |
FCF25FY-2672-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALTEB2672F vs FCF25FY-2672-W |
RMCS126.7K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ALTEB2672F vs RMCS126.7K1%A |
RC12K2672FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ALTEB2672F vs RC12K2672FTG |
RK73HW3ARTTE2672F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB2672F vs RK73HW3ARTTE2672F |