Part Details for RTT252672FE2 by Ralec
Overview of RTT252672FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252672FE2
RTT252672FE2 CAD Models
RTT252672FE2 Part Data Attributes
|
RTT252672FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252672FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT252672FE2
This table gives cross-reference parts and alternative options found for RTT252672FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252672FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTEB2672F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252672FE2 vs RK73H3ALTEB2672F |
RCS6432F2672AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT252672FE2 vs RCS6432F2672AS |
RTT252672FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT252672FE2 vs RTT252672FE3 |
RC2512FK-0726K7P | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT252672FE2 vs RC2512FK-0726K7P |
CR-12FL4--26K7- | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RTT252672FE2 vs CR-12FL4--26K7- |
RMC-242672FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT252672FE2 vs RMC-242672FK |
RK73HW3ALTE2672F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252672FE2 vs RK73HW3ALTE2672F |
RC2512FK-0726K7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT252672FE2 vs RC2512FK-0726K7 |
RMC-242672FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT252672FE2 vs RMC-242672FB |
TSR1GF2672V | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT252672FE2 vs TSR1GF2672V |