Part Details for RK73HW3ALTEB1330D by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB1330D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB1330D
RK73HW3ALTEB1330D CAD Models
RK73HW3ALTEB1330D Part Data Attributes
|
RK73HW3ALTEB1330D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB1330D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB1330D
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB1330D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB1330D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT251330DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTEB1330D vs RTT251330DTE |
CR63TR1330D | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ALTEB1330D vs CR63TR1330D |
RK73HW3ATTED1330D | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB1330D vs RK73HW3ATTED1330D |
RK73H3ATTE1330D | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB1330D vs RK73H3ATTE1330D |
RK73HW3ARTTEB1330D | RES,SMT,THICK FILM,133 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ALTEB1330D vs RK73HW3ARTTEB1330D |
ERJU1TD1330U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ALTEB1330D vs ERJU1TD1330U |
RK73HW3ATTEB1330D | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTEB1330D vs RK73HW3ATTEB1330D |
RMS25DE1330 | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73HW3ALTEB1330D vs RMS25DE1330 |
CR2512D133RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ALTEB1330D vs CR2512D133RE04 |
RK73H3ALBK1330D | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTEB1330D vs RK73H3ALBK1330D |