RK73HW3ARTTEB1330D
Description: RES,SMT,THICK FILM,133 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE

Overview of RK73HW3ARTTEB1330D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73HW3ARTTEB1330D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73HW3ARTTEB1330D by KOA Corporation

RK73HW3ARTTEB1330D
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 2512
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1 W
Resistance
133 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73HW3ARTTEB1330D
    KOA Corporation
    RES,SMT,THICK FILM,133 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE
    VS

Alternate Parts for RK73HW3ARTTEB1330D

This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB1330D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB1330D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2512-1W-1330DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RK73HW3ARTTEB1330D vs CR2512-1W-1330DSNT-13
CR2512-1W-1330DPT Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RK73HW3ARTTEB1330D vs CR2512-1W-1330DPT
CR2512-1W-1330DT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RK73HW3ARTTEB1330D vs CR2512-1W-1330DT-13
RMS25DE1330 Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP TA-I Technology Co Ltd RK73HW3ARTTEB1330D vs RMS25DE1330
RK73HW3ARTTE1330D Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73HW3ARTTEB1330D vs RK73HW3ARTTE1330D
RK73HW3ATBK1330D Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73HW3ARTTEB1330D vs RK73HW3ATBK1330D
RK73HW3ALTED1330D Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73HW3ARTTEB1330D vs RK73HW3ALTED1330D
RK73H3ATTEB1330D Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RK73HW3ARTTEB1330D vs RK73H3ATTEB1330D
ERJU1TD1330U Fixed Resistor, Panasonic Electronic Components RK73HW3ARTTEB1330D vs ERJU1TD1330U
CR63TR1330D Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp RK73HW3ARTTEB1330D vs CR63TR1330D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW3ARTTEB1330D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW3ARTTEB1330D by KOA Corporation

  • Please alert me when RK73HW3ARTTEB1330D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW3ARTTEB1330D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW3ARTTEB1330D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW3ARTTEB1330D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW3ARTTEB1330D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW3ARTTEB1330D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: