Part Details for RK73HW2HTTEB45R3F by KOA Speer Electronics Inc
Overview of RK73HW2HTTEB45R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTEB45R3F
RK73HW2HTTEB45R3F CAD Models
RK73HW2HTTEB45R3F Part Data Attributes
|
RK73HW2HTTEB45R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTEB45R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTEB45R3F
This table gives cross-reference parts and alternative options found for RK73HW2HTTEB45R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB45R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK45R3F | RES,SMT,THICK FILM,45.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HTTEB45R3F vs RK73HW2HRTBK45R3F |
MR20X45R3FQL | Fixed Resistor, 0.5W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HTTEB45R3F vs MR20X45R3FQL |
MC2010-45R3-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTEB45R3F vs MC2010-45R3-FB |
RK73H2HTTE45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTEB45R3F vs RK73H2HTTE45R3F |
RMC1/2K45R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW2HTTEB45R3F vs RMC1/2K45R3FTE |
ERJ12SF45R3U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HTTEB45R3F vs ERJ12SF45R3U |
TSR2GF45R3V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73HW2HTTEB45R3F vs TSR2GF45R3V |
232276164539L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HTTEB45R3F vs 232276164539L |
MC2010-45R3-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTEB45R3F vs MC2010-45R3-FBW |
RC2010F45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73HW2HTTEB45R3F vs RC2010F45R3 |