Part Details for MR20X45R3FQL by Walsin Technology Corporation
Overview of MR20X45R3FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X45R3FQL
MR20X45R3FQL CAD Models
MR20X45R3FQL Part Data Attributes
|
MR20X45R3FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X45R3FQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X45R3FQL
This table gives cross-reference parts and alternative options found for MR20X45R3FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X45R3FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK45R3F | RES,SMT,THICK FILM,45.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MR20X45R3FQL vs RK73HW2HRTBK45R3F |
MC2010-45R3-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X45R3FQL vs MC2010-45R3-FB |
RK73H2HTTE45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X45R3FQL vs RK73H2HTTE45R3F |
RMC1/2K45R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MR20X45R3FQL vs RMC1/2K45R3FTE |
ERJ12SF45R3U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MR20X45R3FQL vs ERJ12SF45R3U |
TSR2GF45R3V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MR20X45R3FQL vs TSR2GF45R3V |
232276164539L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X45R3FQL vs 232276164539L |
MC2010-45R3-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X45R3FQL vs MC2010-45R3-FBW |
RC2010F45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | MR20X45R3FQL vs RC2010F45R3 |
RK73HW2HTTEB45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X45R3FQL vs RK73HW2HTTEB45R3F |