Part Details for RK73HW2HTBK3000F by KOA Speer Electronics Inc
Overview of RK73HW2HTBK3000F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTBK3000F
RK73HW2HTBK3000F CAD Models
RK73HW2HTBK3000F Part Data Attributes
|
RK73HW2HTBK3000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTBK3000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTBK3000F
This table gives cross-reference parts and alternative options found for RK73HW2HTBK3000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTBK3000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT300R | RES,SMT,THICK FILM,300 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73HW2HTBK3000F vs NMCR2010FT300R |
RTT203000FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HTBK3000F vs RTT203000FE2 |
RMC1/2K301FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HTBK3000F vs RMC1/2K301FTE |
RK73HW2HLTED3000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTBK3000F vs RK73HW2HLTED3000F |
RK73H2HLTE3000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTBK3000F vs RK73H2HLTE3000F |
RGC2010FTD300R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HTBK3000F vs RGC2010FTD300R |
CR-0AFL4--300R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HTBK3000F vs CR-0AFL4--300R |
RMC50K3000FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HTBK3000F vs RMC50K3000FTE |
RK73HW2HTTEB3000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTBK3000F vs RK73HW2HTTEB3000F |
ASC2010-300RFT4 | RESISTOR, 0.75W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73HW2HTBK3000F vs ASC2010-300RFT4 |