Part Details for CR-0AFL4--300R by Viking Tech Corp
Overview of CR-0AFL4--300R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1463WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADSP-2186MKSTZ300R | Analog Devices | 75 MHz ,2.5V,8K/8K 2.5v,LQFP-R | |
ADAU1462WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Part Details for CR-0AFL4--300R
CR-0AFL4--300R CAD Models
CR-0AFL4--300R Part Data Attributes
|
CR-0AFL4--300R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL4--300R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL4--300R
This table gives cross-reference parts and alternative options found for CR-0AFL4--300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL4--300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK3000F | RES,SMT,THICK FILM,300 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR-0AFL4--300R vs RK73HW2HRTBK3000F |
CR-0AFL4--300R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CR-0AFL4--300R vs CR-0AFL4--300R- |
9C2010123000FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CR-0AFL4--300R vs 9C2010123000FKPF5 |
CR023000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-0AFL4--300R vs CR023000F |
RMC50K301FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR-0AFL4--300R vs RMC50K301FTE |
RS10K301FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL4--300R vs RS10K301FT |
RK73H2HLTED3000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFL4--300R vs RK73H2HLTED3000F |
RMC1/2K3000FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-0AFL4--300R vs RMC1/2K3000FB |
AC2010FK-07300RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0AFL4--300R vs AC2010FK-07300RL |
RMC1/2K3000FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-0AFL4--300R vs RMC1/2K3000FTE |