Part Details for RK73HW2HTBK1373F by KOA Speer Electronics Inc
Overview of RK73HW2HTBK1373F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTBK1373F
RK73HW2HTBK1373F CAD Models
RK73HW2HTBK1373F Part Data Attributes
|
RK73HW2HTBK1373F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTBK1373F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTBK1373F
This table gives cross-reference parts and alternative options found for RK73HW2HTBK1373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTBK1373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1373B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTBK1373F vs 201007F1373B2 |
201007F1373BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTBK1373F vs 201007F1373BCE |
RK73H2HTTEB1373F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTBK1373F vs RK73H2HTTEB1373F |
201007F1373C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTBK1373F vs 201007F1373C2E |
MR20X1373FTL | Fixed Resistor, 0.5W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HTBK1373F vs MR20X1373FTL |
CRG2010F137K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RK73HW2HTBK1373F vs CRG2010F137K |
MC2010-1373-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTBK1373F vs MC2010-1373-FTW |
201007F1373C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTBK1373F vs 201007F1373C1 |
201007F1373CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTBK1373F vs 201007F1373CCE |
RK73HW2HLTED1373F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTBK1373F vs RK73HW2HLTED1373F |