Part Details for MR20X1373FTL by Walsin Technology Corporation
Overview of MR20X1373FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1373FTL
MR20X1373FTL CAD Models
MR20X1373FTL Part Data Attributes
|
MR20X1373FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1373FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1373FTL
This table gives cross-reference parts and alternative options found for MR20X1373FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1373FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50K1373FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X1373FTL vs RMC50K1373FB |
RK73HW2HRTBK1373F | RES,SMT,THICK FILM,137K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MR20X1373FTL vs RK73HW2HRTBK1373F |
201007F1373B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1373FTL vs 201007F1373B3 |
201007F1373B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1373FTL vs 201007F1373B5 |
RC2010FK-07137KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X1373FTL vs RC2010FK-07137KL |
201007F1373BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1373FTL vs 201007F1373BA |
201007F1373T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1373FTL vs 201007F1373T3 |
ASC2010-137KFT4 | RESISTOR, 0.75W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MR20X1373FTL vs ASC2010-137KFT4 |
RK73HW2HRTTED1373F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR20X1373FTL vs RK73HW2HRTTED1373F |
MC2010-1373-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X1373FTL vs MC2010-1373-FB |