Part Details for RK73HW2HRTTEB8872D by KOA Corporation
Overview of RK73HW2HRTTEB8872D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW2HRTTEB8872D
RK73HW2HRTTEB8872D CAD Models
RK73HW2HRTTEB8872D Part Data Attributes
|
RK73HW2HRTTEB8872D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB8872D
KOA Corporation
RES,SMT,THICK FILM,88.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB8872D
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB8872D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB8872D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GTD8872V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73HW2HRTTEB8872D vs TSR2GTD8872V |
MC2010-8872-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTEB8872D vs MC2010-8872-DT101Q |
RK73HW2HLBK8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTEB8872D vs RK73HW2HLBK8872D |
MC2010-8872-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTEB8872D vs MC2010-8872-DBW |
RTT208872DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTTEB8872D vs RTT208872DTE |
RK73H2HTTE8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTEB8872D vs RK73H2HTTE8872D |
RS10K8872DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73HW2HRTTEB8872D vs RS10K8872DT |
RK73H2HLTED8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTEB8872D vs RK73H2HLTED8872D |
CR-0ADL4--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTTEB8872D vs CR-0ADL4--88K7 |
RK73HW2HTTE8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTEB8872D vs RK73HW2HTTE8872D |