There are no models available for this part yet.
Overview of MC2010-8872-DBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4W4887291 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs | |
RJE4W48872K1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs | |
RJSGE4887241 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts |
CAD Models for MC2010-8872-DBW by RCD Components Inc
Part Data Attributes for MC2010-8872-DBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
88700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-8872-DBW
This table gives cross-reference parts and alternative options found for MC2010-8872-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-8872-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GTD8872V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-8872-DBW vs TSR2GTD8872V |
MC2010-8872-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-8872-DBW vs MC2010-8872-DT101Q |
RK73HW2HLBK8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-8872-DBW vs RK73HW2HLBK8872D |
RTT208872DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-8872-DBW vs RTT208872DTE |
RK73H2HTTE8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-8872-DBW vs RK73H2HTTE8872D |
RS10K8872DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | MC2010-8872-DBW vs RS10K8872DT |
RK73H2HLTED8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-8872-DBW vs RK73H2HLTED8872D |
RK73HW2HRTTEB8872D | RES,SMT,THICK FILM,88.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-8872-DBW vs RK73HW2HRTTEB8872D |
CR-0ADL4--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-8872-DBW vs CR-0ADL4--88K7 |
RK73HW2HTTE8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-8872-DBW vs RK73HW2HTTE8872D |