Datasheets
RK73HW2HRTTEB28R7D by:

RES,SMT,THICK FILM,28.7 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE

Part Details for RK73HW2HRTTEB28R7D by KOA Corporation

Overview of RK73HW2HRTTEB28R7D by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73HW2HRTTEB28R7D

RK73HW2HRTTEB28R7D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73HW2HRTTEB28R7D Part Data Attributes

RK73HW2HRTTEB28R7D KOA Corporation
Buy Now Datasheet
Compare Parts:
RK73HW2HRTTEB28R7D KOA Corporation RES,SMT,THICK FILM,28.7 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 2010
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.75 W
Resistance 28.7 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73HW2HRTTEB28R7D

This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB28R7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB28R7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73HW2HRTTEB28R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HRTTEB28R7D vs RK73HW2HRTTEB28R7D
CR2010T100Q28.7R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RK73HW2HRTTEB28R7D vs CR2010T100Q28.7R+-0.5%
TSR2GTD28R7V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RK73HW2HRTTEB28R7D vs TSR2GTD28R7V
RM20DEN28R7 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd RK73HW2HRTTEB28R7D vs RM20DEN28R7
RC2010DK-0728R7L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73HW2HRTTEB28R7D vs RC2010DK-0728R7L
MC2010-28R7-DBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HRTTEB28R7D vs MC2010-28R7-DBW
NRC-AS50D28R7TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp RK73HW2HRTTEB28R7D vs NRC-AS50D28R7TRF
RMS20DE28R7 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RK73HW2HRTTEB28R7D vs RMS20DE28R7
AF2010DK-0728R7L Fixed Resistor, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73HW2HRTTEB28R7D vs AF2010DK-0728R7L
RK73H2HTTE28R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HRTTEB28R7D vs RK73H2HTTE28R7D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HRTTEB28R7D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HRTTEB28R7D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73HW2HRTTEB28R7D would you like to use for your alert(s)?
  • Please alert me when RK73HW2HRTTEB28R7D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW2HRTTEB28R7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HRTTEB28R7D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW2HRTTEB28R7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HRTTEB28R7D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HRTTEB28R7D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: