RK73HW2HRTTEB28R7D vs RMS20DE28R7 feature comparison

RK73HW2HRTTEB28R7D KOA Corporation

Buy Now Datasheet

RMS20DE28R7 TA-I Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP TA-I TECHNOLOGY CO LTD
Package Description SMT, 2010 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 28.7 Ω 28.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73HW2HRTTEB28R7D with alternatives

Compare RMS20DE28R7 with alternatives